74LVC16245AEV/G,51
vs
935270793157
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
BGA
Package Description
VFBGA, BGA56,6X10,25
VFBGA,
Pin Count
56
Manufacturer Package Code
SOT702-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PBGA-B56
R-PBGA-B56
Length
7 mm
7 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA56,6X10,25
BGA56,6X10,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
5.5 ns
13.8 ns
Qualification Status
Not Qualified
Seated Height-Max
0.97 mm
1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
BALL
BALL
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.5 mm
4.5 mm
Base Number Matches
2
2
Number of Bits
8
Compare 74LVC16245AEV/G,51 with alternatives
74LVC16245AEV/G,51 vs 74LVT162245MTD
74LVC16245AEV/G,51 vs 74LVT162245BDL,118
74LVC16245AEV/G,51 vs 74LVC16245ADGG
74LVC16245AEV/G,51 vs 74LCXZ16245MTDX
74LVC16245AEV/G,51 vs 74LVT16374ADL,118
74LVC16245AEV/G,51 vs 74LVC16245ADL
74LVC16245AEV/G,51 vs 74LVC16245ABX
74LVC16245AEV/G,51 vs 74LVC16245ADGG,118
74LVC16245AEV/G,51 vs 74LCXP16245MTDX
Compare 935270793157 with alternatives