74LVC161BQ,115
vs
74HC4017D,653
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
QFN
SOP
Package Description
HVQCCN,
3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16
Pin Count
16
16
Manufacturer Package Code
SOT763-1
SOT109-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
4 Weeks
Samacsys Manufacturer
Nexperia
Count Direction
UP
UP
Family
LVC/LCX/Z
HC/UH
JESD-30 Code
R-PQCC-N16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
3.5 mm
9.9 mm
Load/Preset Input
YES
NO
Logic IC Type
BINARY COUNTER
RING COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Bits
4
10
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
9.5 ns
375 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
6 V
Supply Voltage-Min (Vsup)
1.2 V
2 V
Supply Voltage-Nom (Vsup)
2.7 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
2.5 mm
3.9 mm
fmax-Min
150 MHz
24 MHz
Base Number Matches
2
2
Rohs Code
Yes
Additional Feature
JOHNSON COUNTER WITH 10 DECODED OUTPUTS
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Package Equivalence Code
SOP16,.25
Compare 74LVC161BQ,115 with alternatives
74LVC161BQ,115 vs 74LVC161BQ
74LVC161BQ,115 vs HEF4040BT
74LVC161BQ,115 vs SN74HC4020DW-00
74LVC161BQ,115 vs SN74HC4020NSRG4
74LVC161BQ,115 vs SN74LS93NDS
74LVC161BQ,115 vs HEF4020BT,653
74LVC161BQ,115 vs TC74HC40102AF
74LVC161BQ,115 vs S54196W
74LVC161BQ,115 vs M38510/32701BEX
Compare 74HC4017D,653 with alternatives
74HC4017D,653 vs 74HC4017D/T3
74HC4017D,653 vs 933714760653
74HC4017D,653 vs HD74HC4017FP-EL
74HC4017D,653 vs HD74HC4017RP-EL
74HC4017D,653 vs TC74HC4017AF(TP1)
74HC4017D,653 vs 933714760652
74HC4017D,653 vs TC74HC4017AF(EL)
74HC4017D,653 vs 74HCT4060DB-T
74HC4017D,653 vs HEF4060BT,652