74LVC158DB-T vs MC74LCX257DTR2 feature comparison

74LVC158DB-T NXP Semiconductors

Buy Now Datasheet

MC74LCX257DTR2 onsemi

Buy Now Datasheet
Obsolete Obsolete
NXP SEMICONDUCTORS ONSEMI
SSOP, LEAD FREE, TSSOP-16
unknown unknown
8542.39.00.01 8542.39.00.01
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G16 R-PDSO-G16
6.2 mm 5 mm
MULTIPLEXER MULTIPLEXER
4 4
2 2
1 1
16 16
85 °C 85 °C
-40 °C -40 °C
INVERTED TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2 V
3.3 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
5.3 mm 4.4 mm
1 4
Yes
TSSOP
16
4 Weeks
e4
0.024 A
1
3-STATE
TSSOP16,.25
TR
260
6 ns
7.2 ns
Nickel/Palladium/Gold (Ni/Pd/Au)
40

Compare 74LVC158DB-T with alternatives

Compare MC74LCX257DTR2 with alternatives