Part Details for 74LVC158DB-T by NXP Semiconductors
Overview of 74LVC158DB-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC158DB-T
74LVC158DB-T CAD Models
74LVC158DB-T Part Data Attributes
|
74LVC158DB-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC158DB-T
NXP Semiconductors
IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, Multiplexer/Demultiplexer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
Length | 6.2 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74LVC158DB-T
This table gives cross-reference parts and alternative options found for 74LVC158DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC158DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNJ54LVC157AW | Texas Instruments | Check for Price | Quadruple 2-Line To 1-Line Data Selector / Multiplexer 16-CFP -55 to 125 | 74LVC158DB-T vs SNJ54LVC157AW |
5962-0050601QEA | Texas Instruments | Check for Price | Quadruple 2-Line To 1-Line Data Selector / Multiplexer 16-CDIP -55 to 125 | 74LVC158DB-T vs 5962-0050601QEA |
SN74LVC257ADBRE4 | Texas Instruments | Check for Price | Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-SSOP -40 to 85 | 74LVC158DB-T vs SN74LVC257ADBRE4 |
SN74LVC157ADRE4 | Texas Instruments | Check for Price | Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125 | 74LVC158DB-T vs SN74LVC157ADRE4 |
MC74LCX257DTR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | 74LVC158DB-T vs MC74LCX257DTR2 |
MC74LCX157DR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | 74LVC158DB-T vs MC74LCX157DR2 |
74LVC153D | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer | 74LVC158DB-T vs 74LVC153D |
74LVC258D | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, Multiplexer/Demultiplexer | 74LVC158DB-T vs 74LVC258D |
74LVC1G18GW-Q100 | Nexperia | Check for Price | Multiplexer And Demux/Decoder, LVC/LCX/Z Series, 1-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO6 | 74LVC158DB-T vs 74LVC1G18GW-Q100 |
SNJ54LVC257AW | Texas Instruments | Check for Price | Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-CFP -55 to 125 | 74LVC158DB-T vs SNJ54LVC257AW |