74LVC138AD,118
vs
74LCX138M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOP
SOIC
Package Description
PLASTIC, SO-16
0.150 INCH, MS-012, SOIC-16
Pin Count
16
16
Manufacturer Package Code
SOT109-1
16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
LVC/LCX/Z
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e3
Length
9.9 mm
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
RAIL
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
7.5 ns
6 ns
Propagation Delay (tpd)
8.5 ns
7.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
2 V
Supply Voltage-Nom (Vsup)
2.7 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
8
Pbfree Code
Yes
ECCN Code
EAR99
Compare 74LVC138AD,118 with alternatives
74LVC138AD,118 vs 935260745112
74LVC138AD,118 vs TC74LCX138FN
74LVC138AD,118 vs TC74LCX138FEL
74LVC138AD,118 vs MC74LCX138D
74LVC138AD,118 vs MC74LCX138M
74LVC138AD,118 vs 74LVC138AD,112
74LVC138AD,118 vs 74LVC138AD
74LVC138AD,118 vs MC74LCX138DR2
74LVC138AD,118 vs 74LCX138MX_NL
Compare 74LCX138M with alternatives