Part Details for 74LCX138M by Fairchild Semiconductor Corporation
Overview of 74LCX138M by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX138M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LCX138M-ND
|
DigiKey | DECODER/DRIVER, LVC/LCX/Z SERIES Min Qty: 454 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28800 In Stock |
|
$0.6600 | Buy Now |
|
Bristol Electronics | 263 |
|
RFQ | ||
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Quest Components | IC,DECODER/DEMUX,3-TO-8-LINE,LCX-CMOS,SOP,16PIN,PLASTIC | 61 |
|
$0.7661 / $1.2768 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,3-TO-8-LINE,LCX-CMOS,SOP,16PIN,PLASTIC | 51 |
|
$0.6000 / $1.0000 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,3-TO-8-LINE,LCX-CMOS,SOP,16PIN,PLASTIC | 36 |
|
$0.5040 / $0.6300 | Buy Now |
|
Rochester Electronics | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5797 |
|
$0.5404 / $0.6358 | Buy Now |
Part Details for 74LCX138M
74LCX138M CAD Models
74LCX138M Part Data Attributes
|
74LCX138M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX138M
Fairchild Semiconductor Corporation
Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LCX138M
This table gives cross-reference parts and alternative options found for 74LCX138M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX138M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC138AD,118 | NXP Semiconductors | Check for Price | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | 74LCX138M vs 74LVC138AD,118 |
74LCX138M | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | 74LCX138M vs 74LCX138M |
935260745112 | Nexperia | Check for Price | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | 74LCX138M vs 935260745112 |
74LVC138AD,118 | Nexperia | $0.2262 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | 74LCX138M vs 74LVC138AD,118 |
TC74LCX138FN | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Decoder/Driver | 74LCX138M vs TC74LCX138FN |
TC74LCX138FEL | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-16, Decoder/Driver | 74LCX138M vs TC74LCX138FEL |
MC74LCX138D | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | 74LCX138M vs MC74LCX138D |
MC74LCX138M | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | 74LCX138M vs MC74LCX138M |
74LVC138AD,112 | NXP Semiconductors | Check for Price | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | 74LCX138M vs 74LVC138AD,112 |
74LVC138AD | Nexperia | Check for Price | Decoder/Driver | 74LCX138M vs 74LVC138AD |