74LVC138AD,112
vs
74HC4514PW,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
SOP
TSSOP2
Package Description
3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16
SOT-355, 24 PIN
Pin Count
16
24
Manufacturer Package Code
SOT109-1
SOT355-1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1998-04-28
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
HC/UH
Input Conditioning
STANDARD
LATCHED
JESD-30 Code
R-PDSO-G16
R-PDSO-G24
JESD-609 Code
e4
e4
Length
9.9 mm
7.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
OTHER DECODER/DRIVER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
INVERTED
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
8.5 ns
69 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
6 V
Supply Voltage-Min (Vsup)
1.2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
4.4 mm
Base Number Matches
2
2
Additional Feature
ADDRESS LATCHES
Max I(ol)
0.004 A
Package Equivalence Code
TSSOP24,.25
Prop. Delay@Nom-Sup
69 ns
Compare 74LVC138AD,112 with alternatives
74LVC138AD,112 vs 74LVC138AD,118
74LVC138AD,112 vs 74LCX138M
74LVC138AD,112 vs 935260745112
74LVC138AD,112 vs TC74LCX138FN
74LVC138AD,112 vs TC74LCX138FEL
74LVC138AD,112 vs MC74LCX138D
74LVC138AD,112 vs MC74LCX138M
74LVC138AD,112 vs 74LVC138AD
74LVC138AD,112 vs MC74LCX138DR2
Compare 74HC4514PW,112 with alternatives
74HC4514PW,112 vs 935262415118
74HC4514PW,112 vs M74HC4514TTR
74HC4514PW,112 vs 935262415112
74HC4514PW,112 vs 74HC4514PW
74HC4514PW,112 vs MM74HC4514MTCX
74HC4514PW,112 vs 74HC4514PW,118
74HC4514PW,112 vs 74HCT154DB,112
74HC4514PW,112 vs 74HCT154D
74HC4514PW,112 vs 74HC154D,652