-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC138ADC | Renesas Electronics Corporation | 3 LINE TO 8 LINE DECODER | |
74LVC138ADC8 | Renesas Electronics Corporation | 3 LINE TO 8 LINE DECODER | |
SN74LVC138ADT | Texas Instruments | 3-Line To 8-Line decoder/Demultiplexer 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC138AD,112
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SO Tube - Rail/Tube (Alt: 74LVC138AD,112) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 1000 |
|
RFQ | |
DISTI #
85962096
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin SO Bulk RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 1901 | Americas - 4488 |
|
$0.1443 | Buy Now |
|
Rochester Electronics | 74LVC138AD - Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1238 |
|
$0.1154 / $0.1358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC138AD,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC138AD,112
Nexperia
74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-04-28 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LVC138AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC138AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC138AD,118 | NXP Semiconductors | Check for Price | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | 74LVC138AD,112 vs 74LVC138AD,118 |
74LCX138M | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | 74LVC138AD,112 vs 74LCX138M |
935260745112 | Nexperia | Check for Price | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | 74LVC138AD,112 vs 935260745112 |
74LVC138AD,118 | Nexperia | $0.2262 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | 74LVC138AD,112 vs 74LVC138AD,118 |
TC74LCX138FN | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Decoder/Driver | 74LVC138AD,112 vs TC74LCX138FN |
TC74LCX138FEL | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-16, Decoder/Driver | 74LVC138AD,112 vs TC74LCX138FEL |
MC74LCX138D | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | 74LVC138AD,112 vs MC74LCX138D |
MC74LCX138M | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | 74LVC138AD,112 vs MC74LCX138M |
74LVC138AD,112 | NXP Semiconductors | Check for Price | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | 74LVC138AD,112 vs 74LVC138AD,112 |
74LVC138AD | Nexperia | Check for Price | Decoder/Driver | 74LVC138AD,112 vs 74LVC138AD |