74LVC132ABQ,115
vs
74LVC11BQ,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
QFN
|
Package Description |
HVQCCN, LCC14,.1X.12,20
|
HVQCCN, LCC14,.1X.12,20
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT762-1
|
SOT762-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PQCC-N14
|
R-PQCC-N14
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
3 mm
|
Logic IC Type |
NAND GATE
|
AND GATE
|
Max I(ol) |
0.024 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
3
|
Number of Inputs |
2
|
3
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC14,.1X.12,20
|
LCC14,.1X.12,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
8 ns
|
7.2 ns
|
Propagation Delay (tpd) |
16 ns
|
7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
YES
|
NO
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
Load Capacitance (CL) |
|
50 pF
|
|
|
|
Compare 74LVC132ABQ,115 with alternatives
-
74LVC132ABQ,115 vs 74LVC132ABQ
-
74LVC132ABQ,115 vs 74AHC14BQ,115
-
74LVC132ABQ,115 vs 74HCT08BQ
-
74LVC132ABQ,115 vs 74HC04BQ
-
74LVC132ABQ,115 vs 74HC04BQ,115
-
74LVC132ABQ,115 vs 74LCX04BQX
-
74LVC132ABQ,115 vs 74LVT14BQ,115
-
74LVC132ABQ,115 vs 74HC32BQ,115
-
74LVC132ABQ,115 vs 74HCT32BQ
Compare 74LVC11BQ,115 with alternatives
-
74LVC11BQ,115 vs 74AHC14BQ,115
-
74LVC11BQ,115 vs 74HCT08BQ
-
74LVC11BQ,115 vs 74HC04BQ
-
74LVC11BQ,115 vs 74HC04BQ,115
-
74LVC11BQ,115 vs 74LCX04BQX
-
74LVC11BQ,115 vs 74LVT14BQ,115
-
74LVC11BQ,115 vs 74HC32BQ,115
-
74LVC11BQ,115 vs 74HCT32BQ
-
74LVC11BQ,115 vs 74AHCT00BQ