74LV4052DB,118 vs 74LV4052PW-Q100 feature comparison

74LV4052DB,118 NXP Semiconductors

Buy Now Datasheet

74LV4052PW-Q100 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SSOP1
Pin Count 16
Manufacturer Package Code SOT338-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e4 e4
Length 6.2 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup)
Number of Channels 4
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 2 Ω
On-state Resistance-Max (Ron) 145 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 2 mm
Signal Current-Max 0.025 A
Supply Voltage-Nom (Vsup) 6 V
Surface Mount YES
Switch-off Time-Max 38 ns
Switch-on Time-Max 56 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm
Base Number Matches 2 2
Date Of Intro 2017-02-01
Screening Level AEC-Q100

Compare 74LV4052DB,118 with alternatives

Compare 74LV4052PW-Q100 with alternatives