74LV4051PW,112
vs
MC74LVX4051DTR2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ON SEMICONDUCTOR
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
|
TSSOP, TSSOP16,.25
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT403-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
50 dB
|
70 dB
|
On-state Resistance Match-Nom |
5 Ω
|
15 Ω
|
On-state Resistance-Max (Ron) |
375 Ω
|
37 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP16,.25
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.2 mm
|
Signal Current-Max |
0.025 A
|
0.02 A
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
1 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
2 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
90 ns
|
28 ns
|
Switch-on Time-Max |
107 ns
|
28 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY
|
Neg Supply Voltage-Max (Vsup) |
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
-3 V
|
Supply Current-Max (Isup) |
|
0.08 mA
|
|
|
|
Compare 74LV4051PW,112 with alternatives
-
74LV4051PW,112 vs MC74VHC4051DTR2G
-
74LV4051PW,112 vs 74VHC4051MTC
-
74LV4051PW,112 vs 74VHC4051MTCX
-
74LV4051PW,112 vs SN74LV4051APWG4
-
74LV4051PW,112 vs MC74LVX4051DTR2G
-
74LV4051PW,112 vs SN74LV4051APWE4
-
74LV4051PW,112 vs 935191000112
-
74LV4051PW,112 vs 74LV4051PW,118
-
74LV4051PW,112 vs SN74LV4051APWTG4
Compare MC74LVX4051DTR2 with alternatives