MC74LVX4051DTR2 vs SN74LV4051APWG4 feature comparison

MC74LVX4051DTR2 onsemi

Buy Now Datasheet

SN74LV4051APWG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1037927 890817
Ihs Manufacturer ON SEMICONDUCTOR TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP16,.25 GREEN, PLASTIC, TSSOP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 58 58
CO2e (mg) 698.32 698.32
Total Weight 45.4 59.26099
Category CO2 Kg 12.04 12.04
CO2 546.616 713.5023196
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
CAS Accounted for Wt 96 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0 7439-92-1, 7440-02-0, 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Statement CMRT V6.31
Additional Feature ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -3 V
Number of Channels 8 1
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 70 dB 45 dB
On-state Resistance Match-Nom 15 Ω 2.1 Ω
On-state Resistance-Max (Ron) 37 Ω 180 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Signal Current-Max 0.02 A 0.05 A
Supply Current-Max (Isup) 0.08 mA 0.04 mA
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2 V
Supply Voltage-Nom (Vsup) 3 V 2.3 V
Surface Mount YES YES
Switch-off Time-Max 28 ns 28 ns
Switch-on Time-Max 28 ns 28 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Description Multiplexer Switch ICs 8-Channel Analog Mltplxr/Demltplxr
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Candidate List Date 2024-01-23
Bandwidth-Nom 35 MHz
Input Voltage-Max 5.5 V
Input Voltage-Min
Output SEPARATE OUTPUT
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC74LVX4051DTR2 with alternatives

Compare SN74LV4051APWG4 with alternatives