74LV4051BQ,115 vs CD54HC4066F3A feature comparison

74LV4051BQ,115 Nexperia

Buy Now Datasheet

CD54HC4066F3A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Part Package Code QFN DIP
Package Description HVSON, DIP, DIP14,.3
Pin Count 16 14
Manufacturer Package Code SOT763-1
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Nexperia Texas Instruments
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDSO-N16 R-GDIP-T14
JESD-609 Code e4 e0
Length 3.5 mm 19.43 mm
Moisture Sensitivity Level 1
Number of Channels 8 4
Number of Functions 1 4
Number of Terminals 16 14
Off-state Isolation-Nom 50 dB 72 dB
On-state Resistance Match-Nom 5 Ω 1 Ω
On-state Resistance-Max (Ron) 375 Ω 95 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code HVSON DIP
Package Equivalence Code LCC16,.1X.14,20 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 4 V
Supply Voltage-Min (Vsup) 1 V 2 V
Supply Voltage-Nom (Vsup) 2 V 4.5 V
Surface Mount YES NO
Switch-off Time-Max 90 ns 45 ns
Switch-on Time-Max 107 ns 30 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD SILVER Tin/Lead (Sn/Pb)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm 7.62 mm
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code No
ECCN Code EAR99
Bandwidth-Nom 200 MHz
Input Voltage-Max 10 V
Input Voltage-Min
Normal Position NO
Output SEPARATE OUTPUT
Screening Level 38535Q/M;38534H;883B
Supply Current-Max (Isup) 0.04 mA
Switching MAKE-BEFORE-BREAK

Compare 74LV4051BQ,115 with alternatives

Compare CD54HC4066F3A with alternatives