74LV14DB,118
vs
SN74LV14ADBR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
SSOP1
SSOP
Package Description
5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14
GREEN, PLASTIC, SSOP-14
Pin Count
14
14
Manufacturer Package Code
SOT337-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LV/LV-A/LVX/H
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
6.2 mm
6.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.006 A
0.012 A
Moisture Sensitivity Level
1
1
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP14,.3
SSOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
28 ns
18.5 ns
Propagation Delay (tpd)
48 ns
27 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
5.3 mm
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
Date Of Intro
1993-04-01
Samacsys Manufacturer
Texas Instruments
Power Supply Current-Max (ICC)
0.02 mA
Compare 74LV14DB,118 with alternatives
74LV14DB,118 vs 935170180112
74LV14DB,118 vs 74LV14DB-T
74LV14DB,118 vs SN74LV14ADB
74LV14DB,118 vs 74LV14DB,112
74LV14DB,118 vs SN74LV14DB
74LV14DB,118 vs 935170180118
74LV14DB,118 vs 74LV14DB
74LV14DB,118 vs SN74LV14ADBLE
74LV14DB,118 vs N74LV14DB-T
Compare SN74LV14ADBR with alternatives