SN74LV14ADBR
vs
SN74LV14ADBLE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SSOP
Package Description
GREEN, PLASTIC, SSOP-14
SSOP, SSOP14,.3
Pin Count
14
14
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1993-04-01
Samacsys Manufacturer
Texas Instruments
Family
LV/LV-A/LVX/H
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
6.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.012 A
0.006 A
Moisture Sensitivity Level
1
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP14,.3
SSOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
18.5 ns
18.5 ns
Propagation Delay (tpd)
27 ns
27 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Compare SN74LV14ADBR with alternatives
Compare SN74LV14ADBLE with alternatives