74LS83AF vs JM38510/31201BEA feature comparison

74LS83AF NXP Semiconductors

Buy Now Datasheet

JM38510/31201BEA Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP MOTOROLA INC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FULL ADDER FULL ADDER; WITH INTERNAL RIPPLE CARRY; PERMITS RIPPLE CARRY CASCADING
Family LS LS
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Load Capacitance (CL) 50 pF
Logic IC Type ADDER/SUBTRACTOR ADDER/SUBTRACTOR
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 39 mA
Propagation Delay (tpd) 24 ns 40 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 5
Part Package Code DIP
Pin Count 16
Length 19.3 mm
Seated Height-Max 4.19 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 74LS83AF with alternatives

Compare JM38510/31201BEA with alternatives