74LS393N vs SNJ54293W-00 feature comparison

74LS393N NXP Semiconductors

Buy Now Datasheet

SNJ54293W-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DFP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LS TTL/H/L
JESD-30 Code R-PDIP-T14 R-GDFP-F14
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 3
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Propagation Delay (tpd) 60 ns 70 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 25 MHz 32 MHz
Base Number Matches 3 1
Additional Feature DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
Length 9.21 mm
Load Capacitance (CL) 15 pF
Power Supply Current-Max (ICC) 39 mA
Seated Height-Max 2.03 mm
Terminal Pitch 1.27 mm
Width 6.29 mm

Compare 74LS393N with alternatives

Compare SNJ54293W-00 with alternatives