Part Details for 74LS393N by NXP Semiconductors
Overview of 74LS393N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS393N | Texas Instruments | Dual 4-Bit Binary Counters 14-PDIP 0 to 70 | |
SN74LS393NE4 | Texas Instruments | Dual 4-Bit Binary Counters 14-PDIP 0 to 70 | |
SN74LS393NSR | Texas Instruments | Dual 4-Bit Binary Counters 14-SO 0 to 70 |
Part Details for 74LS393N
74LS393N CAD Models
74LS393N Part Data Attributes
|
74LS393N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LS393N
NXP Semiconductors
IC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14, Counter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for 74LS393N
This table gives cross-reference parts and alternative options found for 74LS393N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS393N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS393N | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | 74LS393N vs 74LS393N |