74HCT85DB,118
vs
74HCT85DB,112
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SSOP1
|
SSOP1
|
Package Description |
SSOP,
|
PLASTIC, SSOP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT338-1
|
SOT338-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1995-11-01
|
1995-11-01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Additional Feature |
CASCADABLE
|
CASCADABLE
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
6.2 mm
|
6.2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
MAGNITUDE COMPARATOR
|
MAGNITUDE COMPARATOR
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
66 ns
|
66 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare 74HCT85DB,118 with alternatives
-
74HCT85DB,118 vs 74HCT85D,652
-
74HCT85DB,118 vs GD54HCT85D
-
74HCT85DB,118 vs 74HCT85D
-
74HCT85DB,118 vs 74HCT85DB
-
74HCT85DB,118 vs 933715430653
-
74HCT85DB,118 vs 935190310118
-
74HCT85DB,118 vs 933715430652
-
74HCT85DB,118 vs 74HCT85D,653
-
74HCT85DB,118 vs 74HCT85D-T
Compare 74HCT85DB,112 with alternatives
-
74HCT85DB,112 vs 74HCT85D,652
-
74HCT85DB,112 vs GD54HCT85D
-
74HCT85DB,112 vs 74HCT85D
-
74HCT85DB,112 vs 74HCT85DB
-
74HCT85DB,112 vs 933715430653
-
74HCT85DB,112 vs 935190310118
-
74HCT85DB,112 vs 933715430652
-
74HCT85DB,112 vs 74HCT85D,653
-
74HCT85DB,112 vs 74HCT85D-T