74HCT85DB,112
vs
74HCT85D,653
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP1
SOP
Package Description
PLASTIC, SSOP-16
PLASTIC, SO-16
Pin Count
16
16
Manufacturer Package Code
SOT338-1
SOT109-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Additional Feature
CASCADABLE
CASCADABLE
Family
HCT
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MAGNITUDE COMPARATOR
MAGNITUDE COMPARATOR
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
66 ns
66 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
Base Number Matches
2
2
Compare 74HCT85DB,112 with alternatives
74HCT85DB,112 vs 935190310112
74HCT85DB,112 vs 933715430653
74HCT85DB,112 vs 74HCT85D
74HCT85DB,112 vs 74HCT85D,652
74HCT85DB,112 vs 74HCT85DB,118
74HCT85DB,112 vs 933715430652
74HCT85DB,112 vs 74HCT85DB
74HCT85DB,112 vs GD54HCT85D
74HCT85DB,112 vs 74HCT85N
Compare 74HCT85D,653 with alternatives
74HCT85D,653 vs 935190310112
74HCT85D,653 vs 933715430653
74HCT85D,653 vs 74HCT85D
74HCT85D,653 vs 74HCT85D,652
74HCT85D,653 vs 74HCT85DB,118
74HCT85D,653 vs 933715430652
74HCT85D,653 vs 74HCT85DB
74HCT85D,653 vs GD54HCT85D
74HCT85D,653 vs HD74HC688FP-EL