74HCT4514PW,118
vs
74HC4514D,653
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP2
SOP
Package Description
SOT-355, 24 PIN
SO-24
Pin Count
24
24
Manufacturer Package Code
SOT355-1
SOT137-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Additional Feature
ADDRESS LATCHES
ADDRESS LATCHES
Family
HCT
HC/UH
Input Conditioning
LATCHED
LATCHED
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
e4
Length
7.8 mm
15.4 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OTHER DECODER/DRIVER
OTHER DECODER/DRIVER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
83 ns
69 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
4.4 mm
7.5 mm
Base Number Matches
1
1
Compare 74HCT4514PW,118 with alternatives
74HCT4514PW,118 vs 935262414112
74HCT4514PW,118 vs 935262414118
74HCT4514PW,118 vs 74HCT4514PW-T
74HCT4514PW,118 vs 74HCT4514PW,112
74HCT4514PW,118 vs 935182580112
74HCT4514PW,118 vs MC14515BDWR2
74HCT4514PW,118 vs 935190090112
74HCT4514PW,118 vs 74HC4514DB,118
74HCT4514PW,118 vs HD74HC4514FP
Compare 74HC4514D,653 with alternatives
74HC4514D,653 vs 933715670653
74HC4514D,653 vs SN74HC4514DW
74HC4514D,653 vs SN74HC4514DWR-00
74HC4514D,653 vs CD74HC4514ME4
74HC4514D,653 vs 74HC4514D
74HC4514D,653 vs 74HC4514DB,118
74HC4514D,653 vs SN74HC4514DW-00
74HC4514D,653 vs SN74HC4514DW-00R
74HC4514D,653 vs CD74HC4514M96E4