74HCT4514PW,118
vs
935262414118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP2
TSSOP
Package Description
SOT-355, 24 PIN
TSSOP,
Pin Count
24
24
Manufacturer Package Code
SOT355-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
ADDRESS LATCHES
Family
HCT
HCT
Input Conditioning
LATCHED
LATCHED
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
e4
Length
7.8 mm
7.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OTHER DECODER/DRIVER
OTHER DECODER/DRIVER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
83 ns
75 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
ECCN Code
EAR99
Compare 74HCT4514PW,118 with alternatives
74HCT4514PW,118 vs 935262414112
74HCT4514PW,118 vs 74HCT4514PW-T
74HCT4514PW,118 vs 74HCT4514PW,112
74HCT4514PW,118 vs 935182580112
74HCT4514PW,118 vs MC14515BDWR2
74HCT4514PW,118 vs 935190090112
74HCT4514PW,118 vs 74HC4514DB,118
74HCT4514PW,118 vs HD74HC4514FP
74HCT4514PW,118 vs 935182560118
Compare 935262414118 with alternatives