74HCT4514D,652
vs
74HCT4514D,653
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOP
SOP
Package Description
SO-24
SOP,
Pin Count
24
24
Manufacturer Package Code
SOT137-1
SOT137-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
ADDRESS LATCHES
ADDRESS LATCHES
Family
HCT
HCT
Input Conditioning
LATCHED
LATCHED
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
e4
Length
15.4 mm
15.4 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OTHER DECODER/DRIVER
OTHER DECODER/DRIVER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Prop. Delay@Nom-Sup
69 ns
Propagation Delay (tpd)
83 ns
83 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare 74HCT4514D,652 with alternatives
74HCT4514D,652 vs 74HCT4514D-T
74HCT4514D,652 vs 933715690652
74HCT4514D,652 vs 933715690653
74HCT4514D,652 vs 74HCT4514D
74HCT4514D,652 vs 74HCT154DB,112
74HCT4514D,652 vs 74HCT154D
74HCT4514D,652 vs 74HC154D,652
74HCT4514D,652 vs 74HC4515D,652
74HCT4514D,652 vs 74HC154PW
Compare 74HCT4514D,653 with alternatives
74HCT4514D,653 vs 74HCT4514D-T
74HCT4514D,653 vs 933715690652
74HCT4514D,653 vs 933715690653
74HCT4514D,653 vs 74HCT4514D
74HCT4514D,653 vs 935182580112
74HCT4514D,653 vs MC14515BDWR2
74HCT4514D,653 vs 935190090112
74HCT4514D,653 vs 74HC4514DB,118
74HCT4514D,653 vs HD74HC4514FP