74HCT4351DB,112
vs
74HCT4351D,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SSOP2
SOP
Package Description
SOT-339, SSOP-20
SOT-163, SO-20
Pin Count
20
20
Manufacturer Package Code
SOT339-1
SOT163-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
7.2 mm
12.8 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-5 V
-5 V
Neg Supply Voltage-Min (Vsup)
-1 V
-1 V
Neg Supply Voltage-Nom (Vsup)
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
20
20
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
9 Ω
9 Ω
On-state Resistance-Max (Ron)
180 Ω
180 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
2.65 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.16 mA
Supply Voltage-Max (Vsup)
5 V
5 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
65 ns
65 ns
Switch-on Time-Max
75 ns
75 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
7.5 mm
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Date Of Intro
1993-11-01
Samacsys Manufacturer
Nexperia
Compare 74HCT4351DB,112 with alternatives
74HCT4351DB,112 vs CD74HCT4351M
74HCT4351DB,112 vs 935190060118
74HCT4351DB,112 vs 933774600118
74HCT4351DB,112 vs 74HCT4351D,118
74HCT4351DB,112 vs 74HCT4351DB-T
74HCT4351DB,112 vs 933774600112
74HCT4351DB,112 vs 74HCT4351DB,118
74HCT4351DB,112 vs 74HCT4351D-T
74HCT4351DB,112 vs 74HCT4351DB
Compare 74HCT4351D,112 with alternatives
74HCT4351D,112 vs CD74HCT4351M
74HCT4351D,112 vs 935190060118
74HCT4351D,112 vs 933774600118
74HCT4351D,112 vs 74HCT4351D,118
74HCT4351D,112 vs 74HCT4351DB-T
74HCT4351D,112 vs 933774600112
74HCT4351D,112 vs 74HCT4351DB,118
74HCT4351D,112 vs 74HCT4351D-T
74HCT4351D,112 vs 74HCT4351DB