74HCT4351D,112
vs
74HCT4351DB-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
SOP
Package Description
SOT-163, SO-20
,
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1993-11-01
2017-02-01
Samacsys Manufacturer
Nexperia
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5 V
Neg Supply Voltage-Min (Vsup)
-1 V
Neg Supply Voltage-Nom (Vsup)
Number of Channels
8
Number of Functions
1
Number of Terminals
20
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
9 Ω
On-state Resistance-Max (Ron)
180 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
65 ns
Switch-on Time-Max
75 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.5 mm
Base Number Matches
2
2
Compare 74HCT4351D,112 with alternatives
74HCT4351D,112 vs CD74HCT4351M
74HCT4351D,112 vs 935190060118
74HCT4351D,112 vs 933774600118
74HCT4351D,112 vs 74HCT4351D,118
74HCT4351D,112 vs 74HCT4351DB,112
74HCT4351D,112 vs 933774600112
74HCT4351D,112 vs 74HCT4351DB,118
74HCT4351D,112 vs 74HCT4351D-T
74HCT4351D,112 vs 74HCT4351DB
Compare 74HCT4351DB-T with alternatives