74HCT4351DB-T vs 74HCT4351D,118 feature comparison

74HCT4351DB-T Nexperia

Buy Now Datasheet

74HCT4351D,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description , SOT-163, SO-20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 2 2
Part Package Code SOP
Pin Count 20
Manufacturer Package Code SOT163-1
Factory Lead Time 4 Weeks
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.8 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -5 V
Neg Supply Voltage-Min (Vsup) -1 V
Neg Supply Voltage-Nom (Vsup)
Number of Channels 8
Number of Functions 1
Number of Terminals 20
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 9 Ω
On-state Resistance-Max (Ron) 180 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.32 mA
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Switch-off Time-Max 65 ns
Switch-on Time-Max 75 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Compare 74HCT4351DB-T with alternatives

Compare 74HCT4351D,118 with alternatives