74HCT4053DB,118 vs 74LV4066D,118 feature comparison

74HCT4053DB,118 NXP Semiconductors

Buy Now Datasheet

74LV4066D,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SSOP1 SOIC
Package Description 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14
Pin Count 16 14
Manufacturer Package Code SOT338-1 SOT108-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Analog IC - Other Type SPDT SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e4 e4
Length 6.2 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 3 4
Number of Terminals 16 14
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 9 Ω 2 Ω
On-state Resistance-Max (Ron) 180 Ω 83 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP16,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.32 mA
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 1 V
Supply Voltage-Nom (Vsup) 4.5 V 3.3 V
Surface Mount YES YES
Switch-off Time-Max 44 ns 47 ns
Switch-on Time-Max 48 ns 30 ns
Switching BREAK-BEFORE-MAKE MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 3.9 mm
Base Number Matches 2 2
Normal Position NO
Output SEPARATE OUTPUT

Compare 74HCT4053DB,118 with alternatives

Compare 74LV4066D,118 with alternatives