74HCT4053DB,118
vs
74HC4051DB,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP1
SSOP1
Package Description
5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16
5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16
Pin Count
16
16
Manufacturer Package Code
SOT338-1
SOT338-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SPDT
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
6.2 mm
6.2 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
8
Number of Functions
3
1
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
9 Ω
9 Ω
On-state Resistance-Max (Ron)
180 Ω
180 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.3
SSOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Signal Current-Max
0.025 A
0.025 A
Supply Current-Max (Isup)
0.32 mA
0.32 mA
Supply Voltage-Max (Vsup)
5.5 V
10 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
44 ns
87 ns
Switch-on Time-Max
48 ns
104 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
5.3 mm
Base Number Matches
2
2
Samacsys Manufacturer
NXP
Additional Feature
ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
Compare 74HCT4053DB,118 with alternatives
74HCT4053DB,118 vs 74HCT4053DB
74HCT4053DB,118 vs 74HCT4053DB-T
74HCT4053DB,118 vs 935166780112
74HCT4053DB,118 vs 74HCT4053DB,112
74HCT4053DB,118 vs 74HCT4051D,118
74HCT4053DB,118 vs MC74HC4051DR2
74HCT4053DB,118 vs CD4053BCN
74HCT4053DB,118 vs MC74HC4066AN
74HCT4053DB,118 vs MC14051BDR2
Compare 74HC4051DB,112 with alternatives
74HC4051DB,112 vs 74HC4051DB-T
74HC4051DB,112 vs 74HC4051DB,118
74HC4051DB,112 vs 935173810118
74HC4051DB,112 vs 74HCT4051D,118
74HC4051DB,112 vs MC74HC4051DR2
74HC4051DB,112 vs CD4053BCN
74HC4051DB,112 vs MC74HC4066AN
74HC4051DB,112 vs MC14051BDR2
74HC4051DB,112 vs 935174980118