74HCT4052D,112
vs
74HCT4052DB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
SOP
SSOP
Package Description
SOP-16
SSOP, SSOP16,.3
Pin Count
16
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1993-11-01
Samacsys Manufacturer
Nexperia
Analog IC - Other Type
SP4T
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
6.2 mm
Moisture Sensitivity Level
1
1
Normal Position
NO
NO
Number of Channels
4
4
Number of Functions
2
1
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
6 Ω
6 Ω
On-state Resistance-Max (Ron)
195 Ω
195 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
57 ns
57 ns
Switch-on Time-Max
72 ns
72 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
5.3 mm
Base Number Matches
1
4
Pbfree Code
Yes
Neg Supply Voltage-Max (Vsup)
-5 V
Neg Supply Voltage-Min (Vsup)
-1 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Package Equivalence Code
SSOP16,.3
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.32 mA
Compare 74HCT4052D,112 with alternatives
74HCT4052D,112 vs CD74HCT4052MTG4
74HCT4052D,112 vs CD74HCT4052M96G4
74HCT4052D,112 vs 74HCT4052D
74HCT4052D,112 vs 74HCT4052DB,112
74HCT4052D,112 vs 935190000118
74HCT4052D,112 vs 74HCT4052D,118
74HCT4052D,112 vs 933715310112
74HCT4052D,112 vs 935190000112
74HCT4052D,112 vs 933715310118
Compare 74HCT4052DB with alternatives