-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HCT4052D,112
|
Avnet Americas | Analog Multiplexer CMOS Dual 2:4 4.5V to 5.5V 16-Pin SOIC - Rail/Tube (Alt: 74HCT4052D,112) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 3197 |
|
RFQ | |
DISTI #
85962083
|
Verical | Analog Multiplexer Dual 4:1 16-Pin SO Bulk RoHS: Compliant Min Qty: 1526 Package Multiple: 1 Date Code: 2101 | Americas - 14500 |
|
$0.2458 | Buy Now |
DISTI #
85961797
|
Verical | Analog Multiplexer Dual 4:1 16-Pin SO Bulk RoHS: Compliant Min Qty: 1526 Package Multiple: 1 Date Code: 2201 | Americas - 11000 |
|
$0.2458 | Buy Now |
|
Rochester Electronics | 74HCT4052D - Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$0.1966 / $0.2313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4052D,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4052D,112
Nexperia
74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SP4T | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 195 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 57 ns | |
Switch-on Time-Max | 72 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT4052D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4052D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT4052MTG4 | Texas Instruments | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | 74HCT4052D,112 vs CD74HCT4052MTG4 |
CD74HCT4052M96G4 | Texas Instruments | Check for Price | 5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | 74HCT4052D,112 vs CD74HCT4052M96G4 |
74HCT4052DB | NXP Semiconductors | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Multiplexer or Switch | 74HCT4052D,112 vs 74HCT4052DB |
74HCT4052D | NXP Semiconductors | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 3.90 MM, 1.47 MM THICKNESS, MS-012AC, SOT-109-3, PLASTIC, SO-16, Multiplexer or Switch | 74HCT4052D,112 vs 74HCT4052D |
74HCT4052DB,112 | NXP Semiconductors | Check for Price | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer SSOP1 16-Pin | 74HCT4052D,112 vs 74HCT4052DB,112 |
935190000118 | NXP Semiconductors | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch | 74HCT4052D,112 vs 935190000118 |
74HCT4052D | Nexperia | Check for Price | Differential Multiplexer | 74HCT4052D,112 vs 74HCT4052D |
74HCT4052D,118 | NXP Semiconductors | Check for Price | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer SOP 16-Pin | 74HCT4052D,112 vs 74HCT4052D,118 |
933715310112 | Nexperia | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | 74HCT4052D,112 vs 933715310112 |
935190000112 | NXP Semiconductors | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch | 74HCT4052D,112 vs 935190000112 |