74HCT4046AN,112
vs
CD74HCT4046AM96
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Manufacturer Package Code
SOT38-4
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Additional Feature
WITH THREE PHASE COMPARATORS
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e4
e0
Length
19.09 mm
Number of Functions
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.06 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
2
4
Rohs Code
No
Ihs Manufacturer
RCA SOLID STATE
Reach Compliance Code
unknown
Compare 74HCT4046AN,112 with alternatives