74HCT4046AN,112 vs 74HCT4046AD feature comparison

74HCT4046AN,112 Nexperia

Buy Now Datasheet

74HCT4046AD Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Part Package Code DIP
Package Description DIP, DIP16,.3 SOP-16
Pin Count 16
Manufacturer Package Code SOT38-4
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Nexperia Nexperia
Additional Feature WITH THREE PHASE COMPARATORS WITH THREE PHASE COMPARATORS
Analog IC - Other Type PLL FREQUENCY SYNTHESIZER PLL FREQUENCY SYNTHESIZER
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e4 e4
Length 19.09 mm 9.9 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.06 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.81 mm
Base Number Matches 2 3
Rohs Code Yes
Ihs Manufacturer NEXPERIA
Reach Compliance Code compliant
Date Of Intro 1988-01-01
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 74HCT4046AN,112 with alternatives

Compare 74HCT4046AD with alternatives