74HCT4046AD,118
vs
74HCT4046AD,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOP
SOP
Package Description
SOT-109, SO-16
SOT-109, SO-16
Pin Count
16
16
Manufacturer Package Code
SOT109-1
SOT109-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Additional Feature
WITH THREE PHASE COMPARATORS
WITH THREE PHASE COMPARATORS
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.81 mm
3.81 mm
Base Number Matches
2
2
Compare 74HCT4046AD,118 with alternatives
74HCT4046AD,118 vs CD74HCT4046AMTE4
74HCT4046AD,118 vs CD74HCT4046AME4
74HCT4046AD,118 vs CD74HCT4046AM
74HCT4046AD,118 vs 74HCT4046AD
74HCT4046AD,118 vs CD74HCT4046AM96E4
74HCT4046AD,118 vs 74HC4046APW
74HCT4046AD,118 vs 74HC4046ADB,118
74HCT4046AD,118 vs 74HC4046APW,112
74HCT4046AD,118 vs 5962-8875701EA
Compare 74HCT4046AD,112 with alternatives
74HCT4046AD,112 vs CD74HCT4046AMTE4
74HCT4046AD,112 vs CD74HCT4046AME4
74HCT4046AD,112 vs CD74HCT4046AM
74HCT4046AD,112 vs 74HCT4046AD
74HCT4046AD,112 vs CD74HCT4046AM96E4
74HCT4046AD,112 vs 74HC4046APW
74HCT4046AD,112 vs 74HC4046ADB,118
74HCT4046AD,112 vs 74HC4046APW,112
74HCT4046AD,112 vs 5962-8875701EA