74HCT4020D,653 vs CD74HCT4020M feature comparison

74HCT4020D,653 Nexperia

Buy Now Datasheet

CD74HCT4020M Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Part Package Code SOP SOIC
Package Description PLASTIC, SO-16 GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count 16 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Date Of Intro 1993-01-01
Samacsys Manufacturer Nexperia Texas Instruments
Additional Feature OUTPUTS FROM 12 STAGES AVAILABLE OUTPUT FROM 12 STAGES AVAILABLE
Count Direction UP UP
Family HCT HCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Moisture Sensitivity Level 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR, 13 INCH TUBE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 54 ns 60 ns
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 17 MHz 16 MHz
Base Number Matches 1 9
ECCN Code EAR99
Length 9.9 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 16000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code SOP16,.25
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 50 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare 74HCT4020D,653 with alternatives

Compare CD74HCT4020M with alternatives