CD74HCT4020M vs 74HCT4020DB,118 feature comparison

CD74HCT4020M Intersil Corporation

Buy Now Datasheet

74HCT4020DB,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP NXP SEMICONDUCTORS
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family HCT HCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 16000000 Hz 17000000 Hz
Max I(ol) 0.004 A 0.004 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP16,.25 SSOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 17 ns 54 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Base Number Matches 7 2
Part Package Code SSOP1
Package Description SSOP, SSOP16,.3
Pin Count 16
Manufacturer Package Code SOT338-1
Additional Feature OUTPUTS FROM 12 STAGES AVAILABLE
Length 6.2 mm
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm
fmax-Min 17 MHz

Compare CD74HCT4020M with alternatives

Compare 74HCT4020DB,118 with alternatives