74HCT377PW,118
vs
74HCT377DB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
parentfamilyid
1074721
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP2
SSOP
Package Description
PLASTIC, TSSOP-20
SSOP, SSOP20,.3
Pin Count
20
20
Manufacturer Package Code
SOT360-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
kg CO2e/kg
12
12
Average Weight (mg)
78.775
230.25
CO2e (mg)
945.3
2763
Total Weight
99.83
155.22
Category CO2 Kg
12
12
CO2
1197.96
1862.6399999999999
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
2017-01-12
CAS Accounted for Wt
95
89
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
1309-64-4, 7440-02-0
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
CMRT V4.20
Additional Feature
WITH HOLD MODE
WITH HOLD MODE
Family
HCT
HCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
6.5 mm
7.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
18000000 Hz
22000000 Hz
Max I(ol)
0.004 A
0.004 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP20,.25
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
48 ns
48 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
5.3 mm
fmax-Min
60 MHz
60 MHz
Base Number Matches
2
2
Pbfree Code
Yes
Compare 74HCT377PW,118 with alternatives
74HCT377PW,118 vs 74HCT377PW,112
74HCT377PW,118 vs 935188430118
74HCT377PW,118 vs CD54HCT377F3A
74HCT377PW,118 vs CD54HCT377H/3
74HCT377PW,118 vs SN54HCT377J
74HCT377PW,118 vs 74HCT377D,652
74HCT377PW,118 vs CD74HCT377MG4
74HCT377PW,118 vs 935188710118
74HCT377PW,118 vs CD54HCT377H/3A
Compare 74HCT377DB with alternatives