74HCT377DB vs SN54HCT377J feature comparison

74HCT377DB NXP Semiconductors

Buy Now Datasheet

SN54HCT377J Texas Instruments

Buy Now Datasheet
Yes
Yes
Transferred Obsolete
NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
SSOP DIP
SSOP, SSOP20,.3 DIP,
20 20
compliant unknown
8542.39.00.01 8542.39.00.01
WITH HOLD MODE WITH HOLD MODE
HCT HCT
R-PDSO-G20 R-GDIP-T20
e4
7.2 mm 24.195 mm
50 pF 50 pF
D FLIP-FLOP D FLIP-FLOP
22000000 Hz
0.004 A
1
8 1
1 8
20 20
125 °C 125 °C
-40 °C -55 °C
TRUE TRUE
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
SSOP DIP
SSOP20,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH IN-LINE
260
48 ns 45 ns
Not Qualified Not Qualified
2 mm 5.08 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES NO
CMOS CMOS
AUTOMOTIVE MILITARY
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING THROUGH-HOLE
0.65 mm 2.54 mm
DUAL DUAL
30
POSITIVE EDGE POSITIVE EDGE
5.3 mm 7.62 mm
60 MHz 19 MHz
2 1

Compare 74HCT377DB with alternatives

Compare SN54HCT377J with alternatives