74HCT367N
vs
5962-9070601MEA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, DIP-16
|
FRIT SEALED, CERDIP-16
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ONE FUNCTION WITH TWO BITS
|
ONE FUNCTION WITH TWO BITS
|
Control Type |
ENABLE LOW
|
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-PDIP-T16
|
R-GDIP-T16
|
JESD-609 Code |
e4
|
e0
|
Length |
21.6 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.006 A
|
|
Number of Bits |
6
|
4
|
Number of Functions |
1
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Prop. Delay@Nom-Sup |
60 ns
|
|
Propagation Delay (tpd) |
38 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.7 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
5
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare 74HCT367N with alternatives
Compare 5962-9070601MEA with alternatives