74HCT365DB,118
vs
933715150652
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SSOP1
Package Description
PLASTIC, SSOP-16
SOP,
Pin Count
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
HCT
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
6.2 mm
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
1
Number of Bits
6
1
Number of Functions
1
6
Number of Ports
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
29 ns
Propagation Delay (tpd)
38 ns
38 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
3.9 mm
Base Number Matches
1
1
Compare 74HCT365DB,118 with alternatives
74HCT365DB,118 vs 933715150653
74HCT365DB,118 vs CD74HCT365MTE4
74HCT365DB,118 vs CD74HCT365M96
74HCT365DB,118 vs GD74HCT365D
74HCT365DB,118 vs 74HCT365D,653
74HCT365DB,118 vs 74HCT365D-Q100
74HCT365DB,118 vs 935189900112
74HCT365DB,118 vs DV74HCT365D
74HCT365DB,118 vs CD74HCT365M
Compare 933715150652 with alternatives