74HCT165D,652 vs SN74HCS165BQBR feature comparison

74HCT165D,652 NXP Semiconductors

Buy Now Datasheet

SN74HCS165BQBR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SOP
Package Description 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature CLOCK INHIBIT
Count Direction RIGHT RIGHT
Family HCT HC/UH
JESD-30 Code R-PDSO-G16 R-PQCC-N16
JESD-609 Code e4 e4
Length 9.9 mm 3.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup 21000000 Hz 150000000 Hz
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP16,.25 LCC16,.1X.14,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 51 ns 45 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 2.5 mm
fmax-Min 17 MHz 150 MHz
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Date Of Intro 2020-08-29
Samacsys Manufacturer Texas Instruments
Max I(ol) 0.0078 A
Packing Method TR
Power Supply Current-Max (ICC) 0.002 mA
Schmitt Trigger YES

Compare 74HCT165D,652 with alternatives

Compare SN74HCS165BQBR with alternatives