SN74HCS165BQBR vs 74HCT165D,653 feature comparison

SN74HCS165BQBR Texas Instruments

Buy Now Datasheet

74HCT165D,653 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-08-29
Samacsys Manufacturer Texas Instruments
Count Direction RIGHT RIGHT
Family HC/UH HCT
JESD-30 Code R-PQCC-N16 R-PDSO-G16
JESD-609 Code e4 e4
Length 3.5 mm 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup 150000000 Hz 24000000 Hz
Max I(ol) 0.0078 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC16,.1X.14,20 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.002 mA
Propagation Delay (tpd) 45 ns 51 ns
Schmitt Trigger YES
Seated Height-Max 0.8 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 2.5 mm 3.9 mm
fmax-Min 150 MHz 17 MHz
Base Number Matches 1 2
Part Package Code SOP
Package Description 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
Pin Count 16
Manufacturer Package Code SOT109-1
Additional Feature CLOCK INHIBIT
Qualification Status Not Qualified

Compare SN74HCS165BQBR with alternatives

Compare 74HCT165D,653 with alternatives