74HC74BQ-Q100,115
vs
JM38510/65302BDA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Part Package Code
QFN
DFP
Package Description
DHVQFN-14
DFP,
Pin Count
14
14
Manufacturer Package Code
SOT762-1
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Nexperia
Family
HC/UH
HC/UH
JESD-30 Code
R-PQCC-N14
R-GDFP-F14
JESD-609 Code
e4
e0
Length
3 mm
9.21 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
1
1
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
HVQCCN
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK
Packing Method
TR, 7 INCH
TUBE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
265 ns
250 ns
Screening Level
AEC-Q100
MIL-M-38510 Class B
Seated Height-Max
1 mm
2.03 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
FLAT
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
2.5 mm
6.285 mm
fmax-Min
24 MHz
25 MHz
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Max I(ol)
0.0052 A
Package Equivalence Code
FL14,.3
Power Supply Current-Max (ICC)
0.04 mA
Qualification Status
Not Qualified
Compare 74HC74BQ-Q100,115 with alternatives
74HC74BQ-Q100,115 vs 74HC74BQ
74HC74BQ-Q100,115 vs 74HC74BQ,115
74HC74BQ-Q100,115 vs 74HC74BQ-Q100
74HC74BQ-Q100,115 vs SN54LV74AW
74HC74BQ-Q100,115 vs MM54HC107W
74HC74BQ-Q100,115 vs MM54HC113W
74HC74BQ-Q100,115 vs SNJ54HC74W
74HC74BQ-Q100,115 vs 5962-8405601VDX
74HC74BQ-Q100,115 vs CD54HC74H/3A
Compare JM38510/65302BDA with alternatives