74HC74BQ-Q100,115 vs SNJ54HC74W feature comparison

74HC74BQ-Q100,115 NXP Semiconductors

Buy Now Datasheet

SNJ54HC74W Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code QFN DFP
Package Description 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 DFP, FL14,.3
Pin Count 14 14
Manufacturer Package Code SOT762-1
Reach Compliance Code compliant not_compliant
Factory Lead Time 4 Weeks
Family HC/UH HC/UH
JESD-30 Code R-PQCC-N14 R-GDFP-F14
Length 3 mm 9.21 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 20000000 Hz 21000000 Hz
Max I(ol) 0.004 A 0.0052 A
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code HVQCCN DFP
Package Equivalence Code LCC14,.1X.12,20 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 265 ns 250 ns
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 MIL-PRF-38535
Seated Height-Max 1 mm 2.03 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form NO LEAD FLAT
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 2.5 mm 6.285 mm
fmax-Min 24 MHz 25 MHz
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Power Supply Current-Max (ICC) 0.04 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare SNJ54HC74W with alternatives