74HC4066PW-Q100
vs
74HC4066PW,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
,
4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-02-01
JESD-609 Code
e4
e4
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
1
Part Package Code
TSSOP
Pin Count
14
Manufacturer Package Code
SOT402-1
Factory Lead Time
4 Weeks
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G14
Length
5 mm
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
14
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
142 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
45 ns
Switch-on Time-Max
30 ns
Switching
MAKE-BEFORE-BREAK
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Compare 74HC4066PW-Q100 with alternatives
Compare 74HC4066PW,118 with alternatives
74HC4066PW,118 vs 935175000118
74HC4066PW,118 vs MC74HC4066DTR2
74HC4066PW,118 vs 935175000112
74HC4066PW,118 vs MC74HC4066DT
74HC4066PW,118 vs 74HC4066PW,112
74HC4066PW,118 vs 74HC4066PW
74HC4066PW,118 vs MC74HC4066ADTR2
74HC4066PW,118 vs MM74HC4066MTCX
74HC4066PW,118 vs TC74HC4066AFT