74HC4066PW,118
vs
MM74HC4066MTCX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14
TSSOP,
Pin Count
14
Manufacturer Package Code
SOT402-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
5 mm
Moisture Sensitivity Level
1
Normal Position
NO
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
14
14
Off-state Isolation-Nom
50 dB
42 dB
On-state Resistance Match-Nom
5 Ω
10 Ω
On-state Resistance-Max (Ron)
142 Ω
170 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
45 ns
36 ns
Switch-on Time-Max
30 ns
20 ns
Switching
MAKE-BEFORE-BREAK
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
4
Supply Current-Max (Isup)
0.08 mA
Compare 74HC4066PW,118 with alternatives
74HC4066PW,118 vs 935175000118
74HC4066PW,118 vs MC74HC4066DTR2
74HC4066PW,118 vs 935175000112
74HC4066PW,118 vs MC74HC4066DT
74HC4066PW,118 vs 74HC4066PW-Q100
74HC4066PW,118 vs 74HC4066PW,112
74HC4066PW,118 vs 74HC4066PW
74HC4066PW,118 vs MC74HC4066ADTR2
74HC4066PW,118 vs TC74HC4066AFT