74HC4066PW-Q100 vs MAX4610ASD feature comparison

74HC4066PW-Q100 NXP Semiconductors

Buy Now Datasheet

MAX4610ASD Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-609 Code e4 e0
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Screening Level AEC-Q100
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Base Number Matches 2 1
Pbfree Code No
Part Package Code SOIC
Package Description SOP,
Pin Count 14
Additional Feature ALSO OPERATES AT 5V AND 12V VCC
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Number of Channels 1
Number of Functions 4
Number of Terminals 14
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 2 Ω
On-state Resistance-Max (Ron) 360 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 45 ns
Switch-on Time-Max 90 ns
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Compare 74HC4066PW-Q100 with alternatives

Compare MAX4610ASD with alternatives