74HC4066DB
vs
MC74HC4052DTR2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA INC
|
Part Package Code |
SSOP
|
TSSOP
|
Package Description |
SSOP, SSOP14,.3
|
TSSOP,
|
Pin Count |
14
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Length |
6.2 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
|
Normal Position |
NO
|
|
Number of Channels |
1
|
4
|
Number of Functions |
4
|
1
|
Number of Terminals |
14
|
16
|
Off-state Isolation-Nom |
50 dB
|
40 dB
|
On-state Resistance Match-Nom |
5 Ω
|
40 Ω
|
On-state Resistance-Max (Ron) |
142 Ω
|
140 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
TSSOP
|
Package Equivalence Code |
SSOP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
10 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
6 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
45 ns
|
15 ns
|
Switch-on Time-Max |
30 ns
|
15 ns
|
Switching |
MAKE-BEFORE-BREAK
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5.3 mm
|
4.4 mm
|
Base Number Matches |
4
|
1
|
Neg Supply Voltage-Nom (Vsup) |
|
-6 V
|
Supply Current-Max (Isup) |
|
0.16 mA
|
|
|
|
Compare 74HC4066DB with alternatives
Compare MC74HC4052DTR2 with alternatives