MC74HC4052DTR2
vs
MC74HC4052ADTR2G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
TSSOP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
5 mm
5 mm
Neg Supply Voltage-Nom (Vsup)
-6 V
-4.5 V
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
40 dB
40 dB
On-state Resistance Match-Nom
40 Ω
18 Ω
On-state Resistance-Max (Ron)
140 Ω
170 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max (Isup)
0.16 mA
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
6 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
15 ns
76 ns
Switch-on Time-Max
15 ns
83 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
3
2
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
JESD-609 Code
e4
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Peak Reflow Temperature (Cel)
260
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
40
Compare MC74HC4052DTR2 with alternatives
Compare MC74HC4052ADTR2G with alternatives