74HC4066D
vs
MC74HC4066ADR2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
MOTOROLA INC
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
Normal Position
NO
Number of Functions
4
4
Number of Terminals
14
14
On-state Resistance-Max (Ron)
118 Ω
120 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switch-on Time-Max
100 ns
80 ns
Switching
MAKE-BEFORE-BREAK
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
3
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Length
8.65 mm
Number of Channels
1
Off-state Isolation-Nom
40 dB
On-state Resistance Match-Nom
20 Ω
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2 V
Switch-off Time-Max
80 ns
Width
3.9 mm
Compare MC74HC4066ADR2 with alternatives