74HC4049NB vs M74HC4049B1R feature comparison

74HC4049NB NXP Semiconductors

Buy Now Datasheet

M74HC4049B1R STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CMOS-TTL LEVEL TRANSLATOR CMOS-TTL LEVEL TRANSLATOR
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Length 19.025 mm
Load Capacitance (CL) 50 pF 150 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.0052 A 0.004 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 26 ns 23 ns
Propagation Delay (tpd) 26 ns 150 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 4.2 mm 5.1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 16
JESD-609 Code e4
Packing Method TUBE
Terminal Finish NICKEL PALLADIUM GOLD

Compare 74HC4049NB with alternatives

Compare M74HC4049B1R with alternatives